Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1045-21Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716645
Product RangeLM-4A-39 Series
Your Part Number
27 In Stock
125 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.900 (CNY55.257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.90 (CNY55.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1045-21Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716645
Product RangeLM-4A-39 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Accessory TypeAdapter - 4mm
Voltage Rating60VDC
For Use WithScrew Clamp Connections
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLM-4A-39 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1045-21 is a Ø4mm stackable plug with spring-loaded MULTILAM for self-assembly of test leads.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- Gold plated contact
- Black colour
- Screw connection
Technical Specifications
Gender
Plug
Current Rating
32A
Voltage Rating
60VDC
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LM-4A-39 Series
Connector Mounting
Cable Mount
Accessory Type
Adapter - 4mm
For Use With
Screw Clamp Connections
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008156
