Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1044-22Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716568
Product RangeLM-4N-39 Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.540 (CNY94.4002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.54 (CNY94.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1044-22Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716568
Product RangeLM-4N-39 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Current Rating32A
Lead Length - Imperial19.69"
Voltage Rating60VDC
Lead Length - Metric500mm
Insulator ColourGrey
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLM-4N-39 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1044-22 is a Ø4mm stackable plug with spring-loaded MULTILAM for self-assembly of test leads.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- Nickel plated contact
- Red colour
- Screw connection
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount
Current Rating
32A
Voltage Rating
60VDC
Insulator Colour
Grey
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
19.69"
Lead Length - Metric
500mm
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LM-4N-39 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008156
