Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1043-27Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716666
Product RangeLQ-4A-39 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.250 (CNY44.3525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.25 (CNY44.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1043-27Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716666
Product RangeLQ-4A-39 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBrown
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLQ-4A-39 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1043-27 is a Ø4mm stackable plug with spring-loaded MULTILAM for self-assembly of test leads.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- Gold plated contact
- Brown colour
- Solder connection
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LQ-4A-39 Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Brown
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008214
