Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1042-21Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716511
Product RangeLQ-4N-39 Series
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.710 (CNY30.1823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.71 (CNY30.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1042-21Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716511
Product RangeLQ-4N-39 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Current Rating32A
Lead Length - Imperial78.74"
Voltage Rating60VDC
Lead Length - Metric2m
Insulator ColourBlack
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLQ-4N-39 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1042-21 is a Ø4mm stackable plug with spring-loaded MULTILAM for self-assembly of test leads.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- Nickel plated contact
- Black colour
- Solder connection
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount
Current Rating
32A
Voltage Rating
60VDC
Insulator Colour
Black
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Lead Length - Metric
2m
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LQ-4N-39 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008214
