Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1041-26Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716464
Product RangeLM-4A-30 Series
Your Part Number
182 In Stock
Need more?
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.230 (CNY135.8599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.23 (CNY135.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1041-26Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716464
Product RangeLM-4A-30 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Connector MountingCable Mount
Test Connector Type B4mm Stackable Banana Plug
Current Rating19A
Lead Length - Imperial39.37"
Voltage Rating60VDC
Lead Length - Metric1m
Insulator ColourGreen, Yellow
Contact PlatingGold Plated Contacts
Connector ColourViolet
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLM-4A-30 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1041-26 is a Ø4mm stackable plug with spring-loaded MULTILAM for self-assembly of test leads.
- Voltage rating is 30V AC, 60V DC and current rating is 19A
- Gold plated contact
- Violet colour
- Screw connection
Technical Specifications
Gender
Plug
Connector Mounting
Cable Mount
Current Rating
19A
Voltage Rating
60VDC
Insulator Colour
Green, Yellow
Connector Colour
Violet
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
39.37"
Lead Length - Metric
1m
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
LM-4A-30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008156
