Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1038-23Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716669
Product RangeLQ-4N-30 Series
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.990 (CNY27.1087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.99 (CNY27.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1038-23Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716669
Product RangeLQ-4N-30 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating19A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLQ-4N-30 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1038-23 is a Ø4mm stackable plug with spring-loaded MULTILAM for self-assembly of test leads.
- Voltage rating is 30V AC, 60V DC and current rating is 19A
- Nickel plated contact
- Blue colour
- Solder connection
Technical Specifications
Gender
Plug
Current Rating
19A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
LQ-4N-30 Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Blue
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008214
