Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1034-20025Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716513
Product RangeLK-4N-F25 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.420 (CNY90.8746) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.42 (CNY90.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1034-20025Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716513
Product RangeLK-4N-F25 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial6.6ft
Lead Length - Metric2m
Insulator ColourGreen
Current Rating32A
Voltage Rating60VDC
Product RangeLK-4N-F25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1034-20025 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- 2.5mm² PVC insulated wire
- Nickel plated contact
- 200cm lead length
- Green colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
6.6ft
Insulator Colour
Green
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
2m
Current Rating
32A
Product Range
LK-4N-F25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027185
