Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1034-10021Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716696
Product RangeLK-4N-F25 Series
Your Part Number
20 In Stock
20 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.740 (CNY67.5062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.74 (CNY67.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1034-10021Copy
Manufacturer Standard Lead Time25 weeks
Order Code4716696
Product RangeLK-4N-F25 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Connector MountingCable Mount
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Contact PlatingGold Plated Contacts
Insulator ColourBlack
Current Rating32A
Connector ColourGreen
Voltage Rating60VDC
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeLK-4N-F25 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1034-10021 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- 2.5mm² PVC insulated wire
- Nickel plated contact
- 100cm lead length
- Black colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Contact Plating
Gold Plated Contacts
Current Rating
32A
Voltage Rating
60VDC
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Connector Mounting
Cable Mount
Lead Length - Metric
1m
Insulator Colour
Black
Connector Colour
Green
Contact Material
Brass
Product Range
LK-4N-F25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027185
