Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No64.1030-10022Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716519
Product RangeLK-4N-F10 Series
Your Part Number
21 In Stock
20 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.170 (CNY55.5621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.17 (CNY55.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1030-10022Copy
Manufacturer Standard Lead Time24 weeks
Order Code4716519
Product RangeLK-4N-F10 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating19A
Voltage Rating60VDC
Product RangeLK-4N-F10 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
64.1030-10022 is a highly flexible test lead with stackable Ø4mm MULTILAM plugs.
- Voltage rating is 30V AC, 60V DC and current rating is 19A
- 1mm² PVC insulated wire
- Nickel plated contact
- 100cm lead length
- Red colour
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1m
Current Rating
19A
Product Range
LK-4N-F10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019117
