Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No63.9354-22Copy
Manufacturer Standard Lead Time22 weeks
Order Code1677194
Product RangeKS2-12L/A Series
Your Part Number
1,166 In Stock
Need more?
1,166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.200 (CNY82.716) |
| 15+ | CNY72.390 (CNY81.8007) |
| 50+ | CNY70.820 (CNY80.0266) |
| 100+ | CNY68.930 (CNY77.8909) |
| 250+ | CNY67.190 (CNY75.9247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.20 (CNY82.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9354-22Copy
Manufacturer Standard Lead Time22 weeks
Order Code1677194
Product RangeKS2-12L/A Series
Technical Datasheet
Accessory TypeJumper
For Use WithBL2-12/20/A socket strips
No. of Positions2Ways
Pitch Spacing12mm
Product RangeKS2-12L/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 63.9354-22 is a 2-way red Jumper Plug equipped with the tried and tested MC-Multilam and make a vibration-proof contact. It is ideally suited for the saving of space in applications such as panels for testing and servicing in the aviation industry. The gold-plated version offers a very low contact resistance and extremely high resistance to corrosion.
- Suitable for BL2-12/20/A socket strips
- 33VAC to 70VDC/10A Rated voltage/current
Applications
Industrial, Avionics
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
KS2-12L/A Series
For Use With
BL2-12/20/A socket strips
Pitch Spacing
12mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 63.9354-22
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003039
