Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No63.9352-21Copy
Order Code1677193
Product RangeKS2-6L/A Series
Your Part Number
431 In Stock
Need more?
431 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.500 (CNY50.285) |
| 15+ | CNY38.940 (CNY44.0022) |
| 50+ | CNY32.260 (CNY36.4538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.50 (CNY50.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9352-21Copy
Order Code1677193
Product RangeKS2-6L/A Series
Technical Datasheet
Accessory TypeJumper
For Use WithTest drives & Servicing in Aviation
No. of Positions2Ways
Pitch Spacing6mm
Product RangeKS2-6L/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 63.9352-21 is a 2-way black Jumper Plug equipped with the tried and tested MC-Multilam and make a vibration-proof contact. It is ideally suited for the saving of space in applications such as panels for testing and servicing in the aviation industry. The gold-plated version offers a very low contact resistance and extremely high resistance to corrosion.
- Suitable for BL2-6/20/A socket strips
- 33VAC to 70VDC/10A Rated voltage/current
Applications
Industrial, Avionics
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
KS2-6L/A Series
For Use With
Test drives & Servicing in Aviation
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
