Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7607-23 25MCopy
Manufacturer Standard Lead Time17 weeks
Order Code1190633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,052.420 (CNY1,189.2346) |
| 5+ | CNY940.160 (CNY1,062.3808) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY1,052.42 (CNY1,189.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7607-23 25MCopy
Manufacturer Standard Lead Time17 weeks
Order Code1190633
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlue
Wire Gauge17AWG
No. of Max Strands x Strand Size512 x 0.05mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max90°C
Conductor Area CSA1mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter3.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 61.7607-23 25M is a 25m Silivolt®-1V super flexible blue Multistrand Wire with reinforced silicone insulation. It is suitable for hand-held test leads.
- CPR: Not Yet Qualified
- 19A Rated current
Applications
Industrial, Test & Measurement
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
17AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
3.7mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
512 x 0.05mm
Reel Length (Metric)
25m
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
