Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7554-999-20Copy
Manufacturer Standard Lead Time20 weeks
Order Code2886489
Product RangeSiliVolt-E Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.660 (CNY165.7258) |
| 5+ | CNY131.020 (CNY148.0526) |
Price for:5 Metre
Minimum: 1
Multiple: 1
CNY146.66 (CNY165.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7554-999-20Copy
Manufacturer Standard Lead Time20 weeks
Order Code2886489
Product RangeSiliVolt-E Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourGreen, Yellow
Wire Gauge17AWG
No. of Max Strands x Strand Size259 x 0.07mm
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Operating Temperature Max150°C
Conductor Area CSA1mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3mm
Approval Specification-
Product RangeSiliVolt-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
17AWG
Reel Length (Imperial)
16.4ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
3mm
Product Range
SiliVolt-E Series
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
259 x 0.07mm
Reel Length (Metric)
5m
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
