Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.490 (CNY128.2437) |
| 5+ | CNY111.230 (CNY125.6899) |
| 10+ | CNY108.960 (CNY123.1248) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY113.49 (CNY128.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7453-21Copy
Order Code4327100
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Jacket ColourBlack
No. of Max Strands x Strand Size196 x 0.07mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.9mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7453-21 is a 5m black unshielded Twin Wire with 18AWG conductor, PVC jacket and Copper conductor. This FLEXI-ZW insulated wire rated with 1000V voltage.
- CPR: Not Yet Qualified
- Highly flexible, two-pole test leads
- 40 shore D Hardness
- 18N/mm² Tensile strength
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
16ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.9mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
5m
No. of Max Strands x Strand Size
196 x 0.07mm
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
