Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7265-21 25MCopy
Manufacturer Standard Lead Time18 weeks
Order Code3653031
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY917.140 (CNY1,036.3682) |
| 5+ | CNY819.310 (CNY925.8203) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY917.14 (CNY1,036.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7265-21 25MCopy
Manufacturer Standard Lead Time18 weeks
Order Code3653031
Technical Datasheet
Jacket MaterialTPE
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size525 x 0.07mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max90°C
Conductor Area CSA2mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter3.9mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7265-21 25M is a 25m Flexiplast®-2V highly flexible black Multistrand Wire with reinforced, double-layer TPE insulation for the highest safety. The damage to the outer layer of insulation can be more easily recognized due to the different colour of the underlying layer. It is suitable for hand-held test leads for maximum safety requirements and high thermal stress.
- CPR: Not Yet Qualified
- 30A Rated current
Applications
Industrial, Portable Devices, Test & Measurement
Technical Specifications
Jacket Material
TPE
Wire Gauge
14AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
90°C
Voltage Rating
1kV
External Diameter
3.9mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
525 x 0.07mm
Reel Length (Metric)
25m
Conductor Area CSA
2mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
