Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7200-23Copy
Manufacturer Standard Lead Time18 weeks
Order Code135410
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY808.220 (CNY913.2886) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY808.22 (CNY913.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7200-23Copy
Manufacturer Standard Lead Time18 weeks
Order Code135410
Technical Datasheet
Jacket MaterialTPE
Jacket ColourBlue
Wire Gauge14AWG
No. of Max Strands x Strand Size651 x 0.07mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max105°C
Conductor Area CSA2.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.6mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7200-23 is a 25m Flexiplast®-E highly flexible blue Multistrand Wire with a TPE base-insulation. It provides internal wiring of mobile components under moderate mechanical stress. The connecting leads are suitable for low-voltage applications in the laboratory field. The TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
- CPR: Not Yet Qualified
- 32A Rated current
Applications
Industrial, Portable Devices, Test & Measurement
Technical Specifications
Jacket Material
TPE
Wire Gauge
14AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
105°C
Voltage Rating
750V
External Diameter
3.6mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
651 x 0.07mm
Reel Length (Metric)
25m
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.81
