Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7190-21Copy
Manufacturer Standard Lead Time18 weeks
Order Code135331
Your Part Number
182 In Stock
70 more incoming. You can reserve stock now
182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY473.650 (CNY535.2245) |
| 5+ | CNY423.130 (CNY478.1369) |
| 10+ | CNY402.750 (CNY455.1075) |
| 25+ | CNY380.130 (CNY429.5469) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY473.65 (CNY535.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7190-21Copy
Manufacturer Standard Lead Time18 weeks
Order Code135331
Technical Datasheet
Jacket MaterialTPE
Jacket ColourBlack
Wire Gauge17AWG
No. of Max Strands x Strand Size258 x 0.07mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max105°C
Conductor Area CSA1mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter2.7mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7190-21 is a 1mm² PLAST-E highly flexible basic insulated Stranded Wire with TPE insulation. Suitable for use with internal wiring of mobile components under moderate mechanical stress. Highly flexible connecting leads for low-voltage applications in the laboratory field. TPE-insulated leads can be used in a wider range of temperatures than comparable PVC-insulated leads. TPE has a substantially higher insulation resistance than PVC and is also free from chlorine, thus making a valuable contribution to the protection of the environment.
- CPR: Not Yet Qualified
- 3500VAC Test voltage
- 19A Rated current
Applications
Industrial
Technical Specifications
Jacket Material
TPE
Wire Gauge
17AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
105°C
Voltage Rating
750V
External Diameter
2.7mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
258 x 0.07mm
Reel Length (Metric)
25m
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
