Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7030-999-23Copy
Manufacturer Standard Lead Time20 weeks
Order Code2886488
Product RangeFlexiVolt-2V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.530 (CNY590.4589) |
| 5+ | CNY466.790 (CNY527.4727) |
Price for:25 Metre
Minimum: 1
Multiple: 1
CNY522.53 (CNY590.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7030-999-23Copy
Manufacturer Standard Lead Time20 weeks
Order Code2886488
Product RangeFlexiVolt-2V Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge17AWG
No. of Max Strands x Strand Size259 x 0.07mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Conductor Area CSA1mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter3.9mm
Approval Specification-
Product RangeFlexiVolt-2V Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
17AWG
Reel Length (Imperial)
82ft
Conductor Area CSA
1mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Blue
No. of Max Strands x Strand Size
259 x 0.07mm
Reel Length (Metric)
25m
Voltage Rating
1.5kV
External Diameter
3.9mm
Product Range
FlexiVolt-2V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655
