Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7030-23 5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code611402
Your Part Number
8 In Stock
2 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.230 (CNY274.8499) |
| 5+ | CNY238.370 (CNY269.3581) |
Price for:1 Reel: (16ft/5m)
Minimum: 1
Multiple: 1
CNY243.23 (CNY274.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7030-23 5MCopy
Manufacturer Standard Lead Time17 weeks
Order Code611402
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge17AWG
No. of Max Strands x Strand Size258 x 0.07mm
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Operating Temperature Max70°C
Conductor Area CSA1mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter3.9mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7030-23 5M is a 5m Flexivolt®-2V highly flexible blue Multistrand Wire with reinforced, double-layer PVC insulation for the highest safety. The damage to the outer layer of insulation can be more easily recognized due to the different colour of the underlying layer. It is suitable for manufacture of test leads and external wiring of movable elements.
- CPR: Not Yet Qualified
- 19A Rated current
Applications
Industrial, Test & Measurement
Technical Specifications
Jacket Material
PVC
Wire Gauge
17AWG
Reel Length (Imperial)
16ft
Operating Temperature Max
70°C
Voltage Rating
1.5kV
External Diameter
3.9mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
258 x 0.07mm
Reel Length (Metric)
5m
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
