Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7018-100-22Copy
Manufacturer Standard Lead Time20 weeks
Order Code2886523
Product RangeFlexiStrom Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,985.010 (CNY2,243.0613) |
| 5+ | CNY1,888.230 (CNY2,133.6999) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY1,985.01 (CNY2,243.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7018-100-22Copy
Manufacturer Standard Lead Time20 weeks
Order Code2886523
Product RangeFlexiStrom Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge5AWG
No. of Max Strands x Strand Size4116 x 0.07mm
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Conductor Area CSA16mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter8.5mm
Approval Specification-
Product RangeFlexiStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
5AWG
Reel Length (Imperial)
32.8ft
Conductor Area CSA
16mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Red
No. of Max Strands x Strand Size
4116 x 0.07mm
Reel Length (Metric)
10m
Voltage Rating
1.5kV
External Diameter
8.5mm
Product Range
FlexiStrom Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02
