Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7015-100-20Copy
Manufacturer Standard Lead Time20 weeks
Order Code2886518
Product RangeFlexiStrom Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY613.300 (CNY693.029) |
| 5+ | CNY547.880 (CNY619.1044) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY613.30 (CNY693.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7015-100-20Copy
Manufacturer Standard Lead Time20 weeks
Order Code2886518
Product RangeFlexiStrom Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge9AWG
No. of Max Strands x Strand Size1548 x 0.07mm
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Operating Temperature Max70°C
Conductor Area CSA6mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter5.9mm
Approval Specification-
Product RangeFlexiStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
9AWG
Reel Length (Imperial)
32.8ft
Operating Temperature Max
70°C
Voltage Rating
1.5kV
External Diameter
5.9mm
Product Range
FlexiStrom Series
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
1548 x 0.07mm
Reel Length (Metric)
10m
Conductor Area CSA
6mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
