Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No60.7004-23Copy
Manufacturer Standard Lead Time18 weeks
Order Code4326829
Product RangeFlexivolt-E Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY947.260 (CNY1,070.4038) |
| 5+ | CNY846.220 (CNY956.2286) |
| 10+ | CNY805.460 (CNY910.1698) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY947.26 (CNY1,070.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No60.7004-23Copy
Manufacturer Standard Lead Time18 weeks
Order Code4326829
Product RangeFlexivolt-E Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlue
Wire Gauge20AWG
No. of Max Strands x Strand Size129 x 0.07mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.1mm
Approval Specification-
Product RangeFlexivolt-E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60.7004-23 is a 100m Flexivolt®-E highly flexible blue Multistrand Wire with PVC base-insulation. It provides internal wiring of mobile components under moderate mechanical stress. The connecting leads are suitable for low-voltage applications in the laboratory field.
- CPR: Not Yet Qualified
- 10A Rated current
Applications
Industrial, Portable Devices
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
2.1mm
Product Range
Flexivolt-E Series
Jacket Colour
Blue
No. of Max Strands x Strand Size
129 x 0.07mm
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91
