Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No49.7049-25Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716641
Product RangeSLB4-E Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.020 (CNY49.7426) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY44.02 (CNY49.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No49.7049-25Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716641
Product RangeSLB4-E Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating24A
Accessory TypeAdapter - 4mm
Voltage Rating1kV
For Use WithScrew Clamp Connections
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLB4-E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
49.7049-25 is a panel mount socket with rigid insulation, designed to accept spring-loaded Ø4mm plugs with a rigid insulating sleeve. It features a machined brass construction and an insulation material rated UL94 V-0. The socket is screwed into pre-drilled panels made of plastic, metal, or similar materials.
- 1000V, CAT III, 24A / 600V, CAT IV, 24A rated
- Green colour
- Solder connection
Technical Specifications
Gender
Socket
Current Rating
24A
Voltage Rating
1kV
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-E Series
Connector Mounting
Panel Mount
Accessory Type
Adapter - 4mm
For Use With
Screw Clamp Connections
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
