Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No49.7049-24Copy
Order Code4716378
Product RangeSLB4-E Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.460 (CNY57.0198) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY50.46 (CNY57.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No49.7049-24Copy
Order Code4716378
Product RangeSLB4-E Series
Technical Datasheet
GenderSocket
Test Connector Type A4mm Stackable Banana Plug
Connector MountingPanel Mount
Test Connector Type B4mm Stackable Banana Plug
Current Rating24A
Lead Length - Imperial78.74"
Voltage Rating1kV
Lead Length - Metric2m
Insulator ColourBlue
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLB4-E Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
49.7049-24 is a panel mount socket with rigid insulation, designed to accept spring-loaded Ø4mm plugs with a rigid insulating sleeve. It features a machined brass construction and an insulation material rated UL94 V-0. The socket is screwed into pre-drilled panels made of plastic, metal, or similar materials.
- 1000V, CAT III, 24A / 600V, CAT IV, 24A rated
- Yellow colour
- Solder connection
Technical Specifications
Gender
Socket
Connector Mounting
Panel Mount
Current Rating
24A
Voltage Rating
1kV
Insulator Colour
Blue
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Test Connector Type A
4mm Stackable Banana Plug
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
78.74"
Lead Length - Metric
2m
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
