Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No32.6080Copy
Manufacturer Standard Lead Time20 weeks
Order Code4551134
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY725.140 (CNY819.4082) |
| 5+ | CNY633.590 (CNY715.9567) |
| 10+ | CNY612.480 (CNY692.1024) |
| 25+ | CNY603.140 (CNY681.5482) |
| 50+ | CNY591.080 (CNY667.9204) |
| 100+ | CNY579.020 (CNY654.2926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY725.14 (CNY819.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.6080Copy
Manufacturer Standard Lead Time20 weeks
Order Code4551134
Technical Datasheet
Overall Length-
Cutting Capacity Max15mm
For Use WithSTAUBLI MC4-Evo 2 Cable Couplers
Blade EdgeShear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Overall Length
-
For Use With
STAUBLI MC4-Evo 2 Cable Couplers
Product Range
-
Cutting Capacity Max
15mm
Blade Edge
Shear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245
