Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No32.6028Copy
Manufacturer Standard Lead Time20 weeks
Order Code4551146
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.600 (CNY79.778) |
| 10+ | CNY69.200 (CNY78.196) |
| 100+ | CNY67.770 (CNY76.5801) |
| 250+ | CNY66.380 (CNY75.0094) |
| 500+ | CNY64.950 (CNY73.3935) |
| 1000+ | CNY63.660 (CNY71.9358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.60 (CNY79.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.6028Copy
Manufacturer Standard Lead Time20 weeks
Order Code4551146
Technical Datasheet
Photovoltaic / Solar Connector TypeMale Cable Coupler
Keying-
Connector MountingCable Mount
IP Rating-
Wire Size AWG Max-
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Male Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Keying
-
IP Rating
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00743
