Print Page
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0086P0001-URCopy
Order Code2849287
Product RangeMC4-Evo2
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP Rating-
Wire Size AWG Max10AWG
Current Rating45A
Voltage Rating1.5kV
Product RangeMC4-Evo2
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1.5kV
SVHC
No SVHC (21-Jan-2025)
Keying
-
IP Rating
-
Current Rating
45A
Product Range
MC4-Evo2
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

