Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No32.0026-500-21Copy
Manufacturer Standard Lead Time37 weeks
Order Code2849296
Your Part Number
229 In Stock
Need more?
229 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.050 (CNY104.0165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.05 (CNY104.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No32.0026-500-21Copy
Manufacturer Standard Lead Time37 weeks
Order Code2849296
Technical Datasheet
Connector to ConnectorMulti-Contact MC4 Plug to Multi-Contact MC4 Receptacle
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Product Range-
Jacket ColourBlack
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Connector to Connector
Multi-Contact MC4 Plug to Multi-Contact MC4 Receptacle
Cable Length - Metric
5m
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
