Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No24.0163-23Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716458
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.110 (CNY48.7143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.11 (CNY48.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0163-23Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716458
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Current Rating32A
Lead Length - Imperial19.69"
Accessory Type4mm Pin to 4mm Socket Adapter
Lead Length - Metric500mm
Voltage Rating60VDC
For Use WithTest Equipments
Insulator ColourGreen
Product Overview
24.0163-23 is a screw clamping adapter, made of brass can be screw-mounted into Ø 4mm sockets. Its expandable Ø 4mm plug can be securely locked into the socket by tightening the grub screw. When assembled, the adapter provides complete touch-proof protection.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- 2.5mm² silicone insulated wire
- Ø 4mm rigid socket in brass insulator accepting spring-loaded Ø 4mm plugs with insulating sleeve
- 50cm lead length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Current Rating
32A
Accessory Type
4mm Pin to 4mm Socket Adapter
Voltage Rating
60VDC
Insulator Colour
Green
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
19.69"
Lead Length - Metric
500mm
For Use With
Test Equipments
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
