Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No24.0163-21Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716473
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.880 (CNY47.3244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.88 (CNY47.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0163-21Copy
Manufacturer Standard Lead Time23 weeks
Order Code4716473
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Current Rating32A
Lead Length - Imperial39.37"
Accessory Type4mm Pin to 4mm Socket Adapter
Lead Length - Metric1m
Voltage Rating60VDC
For Use WithTest Equipments
Insulator ColourWhite
Product Overview
24.0163-21 is a screw clamping adapter, made of brass can be screw-mounted into Ø 4mm sockets. Its expandable Ø 4mm plug can be securely locked into the socket by tightening the grub screw. When assembled, the adapter provides complete touch-proof protection.
- Voltage rating is 30V AC, 60V DC and current rating is 32A
- 2.5mm² silicone insulated wire
- Ø 4mm rigid socket in brass insulator accepting spring-loaded Ø 4mm plugs with insulating sleeve
- 100cm lead length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Current Rating
32A
Accessory Type
4mm Pin to 4mm Socket Adapter
Voltage Rating
60VDC
Insulator Colour
White
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Imperial
39.37"
Lead Length - Metric
1m
For Use With
Test Equipments
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
