Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No24.0162-25Copy
Order Code4716626
Product RangeA-SLK4-R Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.390 (CNY51.2907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.39 (CNY51.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0162-25Copy
Order Code4716626
Product RangeA-SLK4-R Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial78.74"
Accessory TypeInsulated Flexible Copper Conductor
Lead Length - Metric2m
For Use WithScrew Clamp Connections
Insulator ColourViolet
Current Rating32A
Voltage Rating1kV
Product RangeA-SLK4-R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
24.0162-25 is a test adapter with flexible insulated copper conductor. Suitable for many types of screw clamp connections, e.g. rail mounted terminals.
- 1000V, CAT II, 32A rated
- Green colour
- Ø4mm rigid socket in brass insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Lead Length - Metric
2m
Insulator Colour
Violet
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Accessory Type
Insulated Flexible Copper Conductor
For Use With
Screw Clamp Connections
Current Rating
32A
Product Range
A-SLK4-R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
