Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.3200-21Copy
Manufacturer Standard Lead Time17 weeks
Order Code1085521
Also Known AsSLB4-I/90
Your Part Number
910 In Stock
Need more?
910 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.300 (CNY87.349) |
| 10+ | CNY73.410 (CNY82.9533) |
| 100+ | CNY70.010 (CNY79.1113) |
| 250+ | CNY54.020 (CNY61.0426) |
| 500+ | CNY47.200 (CNY53.336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.30 (CNY87.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SLB4-I/90 series from Multi-Contact are 4mm rigid right angled binding post sockets. These right angled socket accept spring loaded 4mm diameter plugs with rigid insulating sleeve. The SLB4-I/90 with 2mm diameter round pin and contacts are used for mounting on printed circuit boards.
- CAT III measurement category
- Rated voltage of 1000V
- Rated current of 24A
- Polyamide (PA) insulation
- Operating temperature range -40°C to 80°C
- Gold plated machined brass contacts
- Available in variety of colours
Applications
Test & Measurement
Technical Specifications
Current Rating
24A
Voltage Rating
1kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
