Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.3070-22Copy
Manufacturer Standard Lead Time19 weeks
Order Code1085523
Product RangeSLB4-F/A Series
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.290 (CNY122.3677) |
| 10+ | CNY101.070 (CNY114.2091) |
| 20+ | CNY94.750 (CNY107.0675) |
| 50+ | CNY90.250 (CNY101.9825) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY108.29 (CNY122.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3070-22Copy
Manufacturer Standard Lead Time19 weeks
Order Code1085523
Product RangeSLB4-F/A Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLB4-F/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23.3070-22 is a 4mm Panel Mount Socket, gold-plated brass contact terminal, accepting spring-loaded plug with rigid insulating sleeve. The socket is screwed into pre-drilled panels of plastic or metal.
Applications
Industrial
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLB4-F/A Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
