Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.1010-22Copy
Manufacturer Standard Lead Time22 weeks
Order Code4723291
Product RangeEB1 Series
Your Part Number
86 In Stock
86 more incoming. You can reserve stock now
86 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.360 (CNY55.7768) |
| 5+ | CNY44.580 (CNY50.3754) |
| 10+ | CNY42.000 (CNY47.460) |
| 20+ | CNY39.610 (CNY44.7593) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY49.36 (CNY55.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.1010-22Copy
Manufacturer Standard Lead Time22 weeks
Order Code4723291
Product RangeEB1 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating20A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeEB1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.1010-22 is a Ø1mm socket with spring-loaded Multilam for self-assembly of test leads.
- 30V AC to 60V DC / maximum 6A rated
- Solder connection
- Red colour
Technical Specifications
Gender
Socket
Current Rating
20A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
EB1 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
