Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.0480-21Copy
Order Code4716554
Product RangeB4-I/KS Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.790 (CNY89.0327) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY78.79 (CNY89.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0480-21Copy
Order Code4716554
Product RangeB4-I/KS Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Shrouded
Test Connector Type B4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial78.74"
Accessory TypeCable Lug Adapter
Lead Length - Metric2m
For Use WithScrew Terminals
Insulator ColourViolet
Current Rating19A
Voltage Rating1kV
Product RangeB4-I/KS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.0480-21 is a fork lug to 4mm jack adapter. The adapter is made of brass for permanent installation, e.g. for connecting screw terminals.
- 1000V, CAT II, 20A rated
- Black colour
- Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve
- Fork lug can be bent once to 90°
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
78.74"
Lead Length - Metric
2m
Insulator Colour
Violet
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
4mm Stackable Banana Plug, Shrouded
Accessory Type
Cable Lug Adapter
For Use With
Screw Terminals
Current Rating
19A
Product Range
B4-I/KS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
