Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.0110-22Copy
Order Code4716658
Product RangeLB-I4R Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.760 (CNY49.4488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.76 (CNY49.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0110-22Copy
Order Code4716658
Product RangeLB-I4R Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating25A
Voltage Rating60VDC
Contact Plating-
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeLB-I4R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.0110-22 is a rigid, insulated Ø4mm socket made of machined brass. It features a metal thread jacket over the insulation and socket can be screw-mounted into pre-drilled panels.
- 30V AC, 25A / 60V DC, 25A rated
- Red colour
- Available with hexagonal nut
- Solder connection
Technical Specifications
Gender
Jack
Current Rating
25A
Contact Plating
-
Contact Material
Brass
Product Range
LB-I4R Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84662098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008156
