Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No23.0030-25Copy
Manufacturer Standard Lead Time20 weeks
Order Code2828758
Product RangeLB-I2R Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.480 (CNY34.4424) |
| 10+ | CNY29.550 (CNY33.3915) |
| 25+ | CNY28.640 (CNY32.3632) |
| 50+ | CNY28.020 (CNY31.6626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.48 (CNY34.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0030-25Copy
Manufacturer Standard Lead Time20 weeks
Order Code2828758
Product RangeLB-I2R Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating60VDC
Contact Plating-
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeLB-I2R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
23.0030-25 is an insulated Ø 2mm rigid panel mount socket designed for screw mounting in predrilled panels.
- 30V AC/10A, 60V DC/10A rated
- Made of machined brass
- Metal thread jacket on the insulation
- Flat connecting tab 2.8mm x 0.8mm
- Green colour socket
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
-
Contact Material
Brass
Product Range
LB-I2R Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Green
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
