Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.3007-22Copy
Order Code4723286
Product RangeSKLS4 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.670 (CNY109.2371) |
| 5+ | CNY85.610 (CNY96.7393) |
| 10+ | CNY82.080 (CNY92.7504) |
| 20+ | CNY77.820 (CNY87.9366) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY96.67 (CNY109.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.3007-22Copy
Order Code4723286
Product RangeSKLS4 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating600V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeClamp
Product RangeSKLS4 Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
22.3007-22 is a Ø4mm plug with spring-loaded MULTILAM, for clamp-connecting stranded wires.
- With rigid insulating sleeve
- 600V, CAT II / 10A rated
- Clamp connection
- Black colour
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SKLS4 Series
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
Clamp
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031
