Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.2632-22Copy
Order Code2581639
Product RangeSLS425-A/N Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2632-22Copy
Order Code2581639
Product RangeSLS425-A/N Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact Material-
Contact Termination TypeSolder
Product RangeSLS425-A/N Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Stackable 4mm banana plug with spring-loaded Multilam
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
-
Product Range
SLS425-A/N Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275
