Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.2618.21Copy
Manufacturer Standard Lead Time6 weeks
Order Code3223215
Product RangeSLS205-L Series
Your Part Number
825 In Stock
Need more?
825 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.050 (CNY24.9165) |
| 5+ | CNY21.240 (CNY24.0012) |
| 10+ | CNY20.090 (CNY22.7017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.05 (CNY24.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2618.21Copy
Manufacturer Standard Lead Time6 weeks
Order Code3223215
Product RangeSLS205-L Series
Technical Datasheet
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLS205-L Series
Technical Specifications
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLS205-L Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
