Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.2070-21 22.1008Copy
Manufacturer Standard Lead Time24 weeks
Order Code4723290
Product RangeSLS1-B Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.290 (CNY152.8777) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY135.29 (CNY152.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.2070-21 22.1008Copy
Manufacturer Standard Lead Time24 weeks
Order Code4723290
Product RangeSLS1-B Series
Technical Datasheet
GenderSocket
Connector MountingCable Mount
Current Rating6A
Voltage Rating60V
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact Material-
Contact Termination TypeSolder
Product RangeSLS1-B Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
22.2070-21 22.1008 is a Ø 1mm rigid plug for self-assembly of test leads.
- 30V AC to 60V DC / maximum 6A rated
- Solder connection
- Black colour
Technical Specifications
Gender
Socket
Current Rating
6A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
SLS1-B Series
Connector Mounting
Cable Mount
Voltage Rating
60V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
