Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.1100Copy
Manufacturer Standard Lead Time13 weeks
Order Code1085562
Product RangeMultilam Series
Your Part Number
159 In Stock
Need more?
159 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.820 (CNY49.5166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.82 (CNY49.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1100Copy
Manufacturer Standard Lead Time13 weeks
Order Code1085562
Product RangeMultilam Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating25A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeMultilam Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
22.1100 is a Multilam™ plug.
- 2mm nominal Ø, M2 type of termination
- CuZn, Au metal parts/plating, ~4N withdrawal force
- 150°C max temperature, 25A rated current
- 0.4mohm contact resistance
Notes
Assembly material can be order separately.
Technical Specifications
Gender
Plug
Current Rating
25A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
Multilam Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
