Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No22.1042 + 22.2370-22Copy
Manufacturer Standard Lead Time17 weeks
Order Code1085531
Product RangeSLS425-SW Series
Your Part Number
3 In Stock
8 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.950 (CNY290.3535) |
| 5+ | CNY239.820 (CNY270.9966) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY256.95 (CNY290.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No22.1042 + 22.2370-22Copy
Manufacturer Standard Lead Time17 weeks
Order Code1085531
Product RangeSLS425-SW Series
Technical Datasheet
Connector MountingCable Mount
Current Rating32A
Voltage Rating500V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeSLS425-SW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLS425-SW series right-angled Ø4mm Plug with spring-loaded Multilam™ for self-assembly of test leads and rigid insulating sleeve. It is available in nickel-plated and gold-plated versions.
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
SLS425-SW Series
Connector Mounting
Cable Mount
Voltage Rating
500V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 22.1042 + 22.2370-22
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
