Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No20.1010-21Copy
Order Code2828726
Product RangeKS4-14LA/N Series
Your Part Number
773 In Stock
Need more?
773 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.830 (CNY41.6179) |
| 10+ | CNY36.430 (CNY41.1659) |
| 25+ | CNY36.020 (CNY40.7026) |
| 50+ | CNY34.730 (CNY39.2449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.83 (CNY41.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No20.1010-21Copy
Order Code2828726
Product RangeKS4-14LA/N Series
Technical Datasheet
Connector Mounting-
Current Rating32A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination Type-
Product RangeKS4-14LA/N Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
20.1010-21 is a 4mm insulated brass connecting plug featuring a spring-loaded MULTILAM for vibration-proof contacts, ideal for automotive test drives and servicing, and includes a 4 mm rigid socket in an insulator compatible with spring-loaded 4 mm plugs with a rigid insulating sleeve.
- AC 30V/32A, DC 60V/32A rated
- 14mm plug spacing
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
KS4-14LA/N Series
Connector Mounting
-
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
