Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No15.0017-21Copy
Manufacturer Standard Lead Time17 weeks
Order Code1085496
Product RangeKBT6AR-N/10-S Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.940 (CNY302.7722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.94 (CNY302.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No15.0017-21Copy
Manufacturer Standard Lead Time17 weeks
Order Code1085496
Product RangeKBT6AR-N/10-S Series
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating80A
Voltage Rating600V
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialCopper
Contact Termination TypeCrimp
Product RangeKBT6AR-N/10-S Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 15.0017-21 is a Safety Socket with silver-plated brass contacts. The KBT6AR-N/10-S safety sockets are sockets with locking devices and for crimping onto highly flexible copper conductor. This safety socket is suitable for mating with either safety flush-mounting plugs or KST6AR-N series plugs. Used together with a flush-mounting plug it acts as an appliance connector and with plugs as a coupler. KBT6AR-N/10-S and ID/S6AR-N-S connections with snap-in lock for a motor/generator in a vocational school.
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
80A
Contact Plating
Silver Plated Contacts
Contact Material
Copper
Product Range
KBT6AR-N/10-S Series
Connector Mounting
Cable Mount
Voltage Rating
600V
Connector Colour
Black
Contact Termination Type
Crimp
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
