Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No14.0034-22.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4410084
Product RangeID/S6AR-N-B4S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.420 (CNY212.9146) |
| 5+ | CNY183.730 (CNY207.6149) |
| 10+ | CNY179.220 (CNY202.5186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.42 (CNY212.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No14.0034-22.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4410084
Product RangeID/S6AR-N-B4S Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating80A
Voltage Rating600V
Contact PlatingSilver Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeID/S6AR-N-B4S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Jack
Current Rating
80A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
ID/S6AR-N-B4S Series
Connector Mounting
Panel Mount
Voltage Rating
600V
Connector Colour
Red
Contact Termination Type
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033294
