Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No14.0034-21Copy
Manufacturer Standard Lead Time17 weeks
Order Code2901706
Product RangeID/S6AR-N-B4S Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.060 (CNY306.2978) |
| 5+ | CNY253.000 (CNY285.890) |
| 10+ | CNY237.180 (CNY268.0134) |
| 20+ | CNY225.890 (CNY255.2557) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.06 (CNY306.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No14.0034-21Copy
Manufacturer Standard Lead Time17 weeks
Order Code2901706
Product RangeID/S6AR-N-B4S Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating80A
Voltage Rating600V
Contact PlatingSilver Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeID/S6AR-N-B4S Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
14.0034-21 is an insulated panel receptacle with Ø 6mm pin. It is made of silver-plated brass, accepting Ø 6mm sockets with spring-loaded Multilam™ and rigid insulating sleeve. With the integrated Ø 4mm socket, the receptacle mates alternatively with spring-loaded Ø 4mm plugs with rigid insulating sleeve. The receptacle has black housing and is fitted with a coloured ring on the front side. In combination with the test leads SLK6-AR/B, a locked connection can be made. The receptacle is screwed into predrilled panels of plastic, metal etc.
- 600V, CAT III / 80A rated
- M6 threaded bolt connection
- Black colour ring
Technical Specifications
Gender
Jack
Current Rating
80A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
ID/S6AR-N-B4S Series
Connector Mounting
Panel Mount
Voltage Rating
600V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0352
