Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUUSBOTGCopy
Manufacturer Standard Lead Time6 weeks
Order Code3761158
Also Known AsGTIN UPC EAN: 0065030848381
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.290 (CNY87.3377) |
| 10+ | CNY70.040 (CNY79.1452) |
| 100+ | CNY59.470 (CNY67.2011) |
| 250+ | CNY55.800 (CNY63.054) |
| 500+ | CNY52.320 (CNY59.1216) |
| 1000+ | CNY47.670 (CNY53.8671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.29 (CNY87.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUUSBOTGCopy
Manufacturer Standard Lead Time6 weeks
Order Code3761158
Also Known AsGTIN UPC EAN: 0065030848381
Technical Datasheet
Connector to ConnectorMicro Type B Plug to Type A Receptacle
Cable Length - Metric127mm
Cable Length - Imperial5"
USB StandardUSB 2.0 OTG
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Add a standard USB port to a Micro USB OTG capable tablet or smartphone
- Ideal for connecting USB accessories
- Add extra storage with USB flash drives
- Aluminium Mylar foil with braided shielding
- Durable, black PVC construction
- 127mm Cable length
Technical Specifications
Connector to Connector
Micro Type B Plug to Type A Receptacle
Cable Length - Imperial
5"
Jacket Colour
Black
Product Range
-
Cable Length - Metric
127mm
USB Standard
USB 2.0 OTG
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031615
