Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBSCHAC1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4068277
Also Known AsGTIN UPC EAN: 0065030883511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.780 (CNY104.8414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.78 (CNY104.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBSCHAC1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4068277
Also Known AsGTIN UPC EAN: 0065030883511
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective data blocking power-only USB-C lead; designed to be safe for use in environments where connecting USB devices may be prohibited, such as government and educational establishments.
- Data blocking USB lead for safe and secure charging
- Easily charge USB-C smartphones and devices without the risk of viruses, corruption or data theft
- Onboard smart chip automatically adjusts power output, delivering up to 2.4A (12W max)
- Features a unique no-data USB connector with cut-away design that shows power only pins
- Lifetime limited manufacturer warranty
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USBSCHAC1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
