Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBSCHAAMFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4068276
Also Known AsGTIN UPC EAN: 0065030883528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.730 (CNY76.5349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.73 (CNY76.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBSCHAAMFCopy
Manufacturer Standard Lead Time9 weeks
Order Code4068276
Also Known AsGTIN UPC EAN: 0065030883528
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric-
Cable Length - Imperial-
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Compact USB data blocking adaptor that provides a power only connection, ideal for use in secure locations. The adaptor is designed to be safe for use in environments where connecting USB devices may be prohibited, such as government and educational establishments. The adaptor can also be se used to safely charge devices in ports at public charging stations, airports and hotels.
- Data blocking adaptor for safe and secure charging
- Allows the use of USB ports for charging or powering devices without the risk of viruses, corruption or data theft
- The adaptor features a unique no-data USB connector with cut-away design that shows power only pins
- Simply connect your existing USB lead to the adaptor to charge your device as normal
- Onboard smart chip automatically adjusts power output, delivering up to 2.4A (12W max)
- Dimensions (HxWxD): 18x12x33mm
- Lifetime limited manufacturer warranty
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
-
Jacket Colour
-
Product Range
-
Cable Length - Metric
-
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for USBSCHAAMF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
